RT0603FRE0711RL

Best Choice

image shown is a representation only
Description:
RT0603 11R 1% 0,1W TK50
Supplier:
YAGEO
Matchcode:
TF060311R1%
Rutronik No.:
WPR8599
Unit Pack:
5000
MOQ:
5000
package:
0603
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 11 Ω
- Package
- 0603
- Res.tolerance
- 1 %
- Power rating
- 0.1 W
- Temp.coeff.
- 50 ppm
- Max.oper.volt.
- 75 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.