RSF5SSJT-73-1R
Description:
RSF5SS 1R 5% 5W TK300
Supplier:
YAGEO
Matchcode:
MO06171R5%
Rutronik No.:
WLR1727
Unit Pack:
250
MOQ:
250
package:
0718
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 1 Ω
- Package
- 0718
- Res.tolerance
- 5 %
- Power rating
- 5 W
- Temp.coeff.
- 300 ppm
- Max.oper.volt.
- 500 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 235 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 17.5 mm
- Diameter
- 6.5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.