RSF2WSJR-52-9K1

Best Choice

image shown is a representation only
Description:
RSF2WS 9,1K 5% 2W TK300
Supplier:
YAGEO
Matchcode:
MO04149,1K5%
Rutronik No.:
WLR3964
Unit Pack:
2000
MOQ:
2000
package:
0414
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 9,1K Ω
- Package
- 0414
- Res.tolerance
- 5 %
- Power rating
- 2 W
- Temp.coeff.
- 300 ppm
- Max.oper.volt.
- 350 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 235 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 11.5 mm
- Diameter
- 4.5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.