RP1206BRD07100KL

Topseller

image shown is a representation only
Description:
RP1206 100K 0,1% 0,25W TK25
Supplier:
YAGEO
Matchcode:
TF1206100K0,1%
Rutronik No.:
WPR9781
Unit Pack:
5000
MOQ:
5000
package:
1206
Packaging:
REEL
- Resistor value
- 100K Ω
- Package
- 1206
- Res.tolerance
- 0.1 %
- Power rating
- 0.25 W
- Temp.coeff.
- 25 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 170 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.