RL2010FK-070R02L


image shown is a representation only
Description:
RL2010 0,02R 1% 0,75W TK1200
Supplier:
YAGEO
Matchcode:
RC20100,02R1%
Rutronik No.:
WRC40903
Unit Pack:
4000
MOQ:
4000
package:
2010
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0,02 Ω
- Temp.coeff.
- 1200 ppm
- Res.tolerance
- 1 %
- Power rating
- 0,75 W
- Technology
- THICKFILM
- Automotive
- NO
- Package
- 2010
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.