RL1206JR-070R24L
image shown is a representation only
Description:
RL1206 0,24R 5% 0,25W TK600
Supplier:
YAGEO
Matchcode:
RC12060,24R5%
Rutronik No.:
WPR7890
Unit Pack:
5000
MOQ:
5000
package:
1206
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.24 Ω
- Temp.coeff.
- 600 ppm
- Res.tolerance
- 5 %
- Power rating
- 0.25 W
- Technology
- THICKFILM
- Automotive
- NO
- Package
- 1206
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.