RE0805FRE0751KL

Best Choice

image shown is a representation only
Description:
RE0805 51K 1% 0,125W TK50
Supplier:
YAGEO
Matchcode:
RC080551K1%
Rutronik No.:
WRC54064
Unit Pack:
5000
MOQ:
5000
package:
0805
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 51K Ω
- Temp.coeff.
- 50 ppm
- Res.tolerance
- 1 %
- Power rating
- 0.125 W
- Technology
- THICKFILM
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 150 V
- Automotive
- NO
- Package
- 0805
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.