RC2512JK-7W3R3L


image shown is a representation only
Description:
HP2512 3,3R 5% 2W HIGHPOWER
Supplier:
YAGEO
Matchcode:
RC25123,3R5%
Rutronik No.:
WSR4098
Unit Pack:
4000
MOQ:
4000
package:
2512
Packaging:
REEL
- Resistor value
- 3.3 Ω
- Temp.coeff.
- 200 ppm
- Res.tolerance
- 5 %
- Power rating
- 2 W
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Package
- 2512
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.