RC2512FK-074R3L


image shown is a representation only
Description:
RC2512 4,3R 1% 1W TK200
Supplier:
YAGEO
Matchcode:
RC25124,3R1%
Rutronik No.:
WRC65089
Unit Pack:
4000
MOQ:
4000
package:
2512
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 4.3 Ω
- Package
- 2512
- Res.tolerance
- 1 %
- Power rating
- 1 W
- Temp.coeff.
- 200 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Spec.features
- STANDARD
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.