RC0100FR-073K74L


image shown is a representation only
Description:
RC01005 3,74K 1% 0,03125W TK200
Supplier:
YAGEO
Matchcode:
RC010053,74K1%
Rutronik No.:
WRC62099
Unit Pack:
20000
MOQ:
100000
package:
01005
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 3,74K Ω
- Temp.coeff.
- 200 ppm
- Res.tolerance
- 1 %
- Power rating
- 0.03125 W
- Technology
- THICKFILM
- Max.oper.temp.
- 125 °C
- Max.oper.volt.
- 15 V
- Spec.features
- STANDARD
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Package
- 01005
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.