PU5931FKH130U2L


image shown is a representation only
Description:
PU5931 0,0002R 1% 5W TK225
Supplier:
YAGEO
Matchcode:
RC59310,0002R1%
Rutronik No.:
WPR4917
Unit Pack:
1
MOQ:
1500
package:
5931
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.0002 Ω
- Temp.coeff.
- 225 ppm
- Res.tolerance
- 1 %
- Power rating
- 5 W
- Automotive
- AEC-Q(200)
- Package
- 5931
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 170 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.