PE0805FRM070R025L


image shown is a representation only
Description:
PE0805 0,025R 1% 0,125W TK75
Supplier:
YAGEO
Matchcode:
RC08050,025R1%
Rutronik No.:
WPR4653
Unit Pack:
5000
MOQ:
5000
package:
0805
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.025 Ω
- Temp.coeff.
- 75 ppm
- Res.tolerance
- 1 %
- Power rating
- 0.125 W
- Technology
- METALFOIL
- Automotive
- AEC-Q(200)
- Package
- 0805
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 170 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.