PE0402FRF070R1L

Topseller

image shown is a representation only
Description:
PE0402 0,1R 1% 0,0625W TK100
Supplier:
YAGEO
Matchcode:
RC04020,1R1%
Rutronik No.:
WCS1181
Unit Pack:
10000
MOQ:
10000
package:
0402
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0,1 Ω
- Res.tolerance
- 1 %
- Power rating
- 0,0625 W
- Automotive
- AEC-Q(200)
- Package
- 0402
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.