N08SP010M


image shown is a representation only
Description:
NTC 8mm 10R 20%
Supplier:
YAGEO
Matchcode:
NR10R820%
Rutronik No.:
WNTC2235
Unit Pack:
500
MOQ:
500
package:
8mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10 Ω
- Res.tolerance
- 20 %
- Power rating
- 2 W
- Max.current
- 3 A
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 170 °C
- RoHS Status
- RoHS-conform
- Diameter
- 11 mm
- Packaging
- BULK
- Pitch
- 5 mm
- Wire length
- 20 mm
- Automotive
- NO
- Package
- 8mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.