MF0204FTE52-80R6
![YAGEO YAGEO](https://www.rutronik24.com/images/logos/yageo_medium.png)
![YAGEO MF0204FTE52-80R6](https://www.rutronik24.com/pim/supplier/yageo/medium/yageo-mf0204fte52-80r6.jpg)
image shown is a representation only
Description:
MF0204 80,6R 1% 0,4W TK50
Supplier:
YAGEO
Matchcode:
MF020480,6R1%
Rutronik No.:
WLR1452
Unit Pack:
5000
MOQ:
5000
package:
0204
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 80.6 Ω
- Package
- 0204
- Res.tolerance
- 1 %
- Power rating
- 0.4 W
- Temp.coeff.
- 50 ppm
- Max.oper.volt.
- 250 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Length
- 3.4 mm
- Diameter
- 1.9 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.