KNP3WSJT-73-22R


image shown is a representation only
Description:
KNP3WS 22R 5% 3W TK300
Supplier:
YAGEO
Matchcode:
RWA3W22R5%
Rutronik No.:
WDR9009
Unit Pack:
1000
MOQ:
5000
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 22 Ω
- Res.tolerance
- 5 %
- Power rating
- 3 W
- Temp.coeff.
- 300 ppm
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 200 °C
- Length
- 15.5 mm
- Width
- 5 mm
- Height
- 5 mm
- Automotive
- NO
- Packaging
- AMMOPACK
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.