HV2512FK-072M4L


image shown is a representation only
Description:
HV2512 2,4M 1% 1W HIGHVOLT
Supplier:
YAGEO
Matchcode:
RC25122,4M1%
Rutronik No.:
WSR4268
Unit Pack:
4000
MOQ:
4000
package:
2512
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 2,4M Ω
- Temp.coeff.
- 100 ppm
- Res.tolerance
- 1 %
- Power rating
- 1 W
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 3000 V
- Spec.features
- HIGHVOLT
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 2512
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.