FKN5WSJR-73-47R


image shown is a representation only
Description:
FKN5WS 47R 5% 5W TK350
Supplier:
YAGEO
Matchcode:
RWA5W47R5%
Rutronik No.:
WDR11989
Unit Pack:
1000
MOQ:
1000
package:
THT
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 47 Ω
- Res.tolerance
- 5 %
- Power rating
- 5 W
- Temp.coeff.
- 350 ppm
- Max.oper.volt.
- 300 V
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 155 °C
- Automotive
- NO
- Packaging
- REEL
- Package
- THT
- Technology
- Wirewound
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.