FKN50SJR-52-10R


image shown is a representation only
Description:
FKN50S 10R 5% 0,5W TK350
Supplier:
YAGEO
Matchcode:
RWA0,5W10R5%
Rutronik No.:
WDR11419
Unit Pack:
5000
MOQ:
10000
package:
THT
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10 Ω
- Res.tolerance
- 5 %
- Power rating
- 0.5 W
- Temp.coeff.
- 350 ppm
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 155 °C
- Length
- 6.3 mm
- Width
- 2.5 mm
- Height
- 2.5 mm
- Automotive
- NO
- Packaging
- REEL
- Package
- THT
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.