CC1808KKX7RDBB102


image shown is a representation only
Description:
KC 1,0nF 1808 10% 2000V X7R
Supplier:
YAGEO
Matchcode:
KC1,0N1808X7R2K0K NORM
Rutronik No.:
KKK18638
Unit Pack:
2000
MOQ:
2000
package:
1808
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1n F
- Case size
- 1808
- Dielectric
- X7R
- V(N)
- 2000 V
- Tolerance
- 10%
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 1 mm
- Termination
- NISN
- Length
- 4,5 mm
- Diameter/width
- 2 mm
- Height
- 1,35 mm
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 1808
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.