CC1206BRNPOBBN5R6
image shown is a representation only
Description:
KC 5,6pF 1206 0,1pF 500V NP0
Supplier:
YAGEO
Matchcode:
KC5,6P1206NP0500B NORM
Rutronik No.:
KKH3129
Unit Pack:
4000
MOQ:
12000
package:
1206
Packaging:
REEL PAP
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 5,6p F
- Case size
- 1206
- Dielectric
- NP0
- V(N)
- 500 V
- Tolerance
- 0,1pF
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 1 mm
- Termination
- NISN
- Length
- 3.2 mm
- Diameter/width
- 1.6 mm
- Height
- 0.6 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL PAP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 1206
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.