- Home
- Passive Components
- Ceramic Chip Commodity
- YAGEO Ceramic Chip Commodity
image shown is a representation only
![YAGEO YAGEO](https://www.rutronik24.com/images/logos/yageo_webgate.png)
KC 33pF 0805 2% 50V NP0
Supplier:
YAGEO
Matchcode:
KC33P0805NP0050G NORM
Rutronik No.:
KKK28976
Unit Pack: 20000
MOQ: 20000
package: 0805
Packaging: REEL PAP
- C(N)
-
33p F
- V(N)
-
50 V
- Case size
-
0805
- Tolerance
-
2%
- Dielectric
-
NP0
- Product status
-
PRODUCTION
- Design / type
-
STANDARD
- Purpose of use
-
COMMERCIAL
- T(A) min
-
-55 °C
- T(A) max
-
+125 °C
- Bendingstrength
-
1 mm
- Termination
-
NISN
- Length
-
2 mm
- Diameter/width
-
1.25 mm
- Height
-
0.6 mm
- Tape type
-
13 inch
- Tape width
-
8 mm
- Tape pitch
-
4 mm
- Packaging
-
REEL PAP
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Package
-
0805
- Style
-
CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- China
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
KC 33pF 0805 1% 50V NP0
package:
0805
Packaging:
REEL PAP
KC 33pF 0805 5% 50V NP0
package:
0805
Packaging:
REEL PAP
KC 33pF 0805 2% 50V NP0
package:
0805
Packaging:
REEL PAP
KC 33pF 0805 5% 50V NP0
package:
0805
Packaging:
REEL PAP
KC 33pF 0805 1% 50V NP0
package:
0805
Packaging:
REEL PAP
KC 33pF 0805 5% 50V NP0
package:
0805
Packaging:
REEL PAP
KC 33pF 0805 5% 50V NP0
package:
0805
Packaging:
REEL PAP
KC 33pF 0805 1% 50V NP0
package:
0805
Packaging:
REEL PAP
KC 33pF 0805 10% 50V X7R
package:
0805
Packaging:
REEL PAP
Previous
Next