Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Passive Components
  3. Capacitors
  4. Ceramic Chip Commodity
  5. YAGEO Ceramic Chip Commodity

CC0805FKNPO9BN332

YAGEO
YAGEO CC0805FKNPO9BN332

image shown is a representation only

Description: KC 3,3nF 0805 1% 50V NP0 Supplier: YAGEO Matchcode: KC3,3N0805NP0050F NORM Rutronik No.: KKK28690 Unit Pack: 3000 MOQ: 21000 package: 0805 Packaging: REEL BLI
Find Alternatives Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
C(N)
3,3n F
V(N)
50 V
Case size
0805
Tolerance
1%
Dielectric
NP0
Product status
PRODUCTION
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
2 mm
Diameter/width
1,25 mm
Height
1,25 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
RoHS Status
RoHS-conform
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
Supplier Lead time
24 weeks

Request or order:

Please login
0,1325 $
2.782,50 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

Topseller
MURATA GRM2165C1H332JA01D

GRM2165C1H332JA01D

Passive Components
  • KC 3,3nF 0805 5% 50V NP0
  • package: 0805
  • Packaging: REEL PAP

Topseller
YAGEO CC0805GKNPO8BN332

CC0805GKNPO8BN332

Passive Components
  • KC 3,3nF 0805 2% 25V NP0
  • package: 0805
  • Packaging: REEL BLI

Topseller
YAGEO CC0805KRX7R0BB332

CC0805KRX7R0BB332

Passive Components
  • KC 3,3nF 0805 10% 100V X7R
  • package: 0805
  • Packaging: REEL PAP

Topseller
KEMET C0805C332K5RAC7800

C0805C332K5RAC7800

Passive Components
  • KC 3,3nF 0805 10% 50V X7R
  • package: 0805
  • Packaging: REEL PAP

Our recommendations

YAGEO CC0805KRX7R9BB104

CC0805KRX7R9BB104

01P
  • KC 100nF 0805 10% 50V X7R
  • Package: 0805
  • Packaging: REEL PAP

KYOCERA AVX 06035C104KAT2A

06035C104KAT2A

01P
  • KC 100nF 0603 10% 50V X7R
  • Package: 0603
  • Packaging: REEL PAP

KYOCERA AVX 08055C104KAT2A

08055C104KAT2A

01P
  • KC 100nF 0805 10% 50V X7R
  • Package: 0805
  • Packaging: REEL PAP

SAMSUNG Electro-Mechanics CL10C220JB8NNNC

CL10C220JB8NNNC

01P
  • KC 22pF 0603 5% 50V NP0
  • Package: 0603
  • Packaging: REEL PAP

YAGEO CC0805KRX7R0BB222

CC0805KRX7R0BB222

01P
  • KC 2,2nF 0805 10% 100V X7R
  • Package: 0805
  • Packaging: REEL PAP

SAMWHA CS1005X7R104K500NR

CS1005X7R104K500NR

01P
  • KC 100nF 0402 10% 50V X7R
  • Package: 0402
  • Packaging: REEL PAP

MURATA GRM033R61A104KE15D

GRM033R61A104KE15D

01P
  • KC 100nF 0201 10% 10V X5R
  • Package: 0201
  • Packaging: REEL PAP

YAGEO CC0805KKX7R0BB104

CC0805KKX7R0BB104

01P
  • KC 100nF 0805 10% 100V X7R
  • Package: 0805
  • Packaging: REEL BLI

YAGEO CC0603JRNPO9BN471

CC0603JRNPO9BN471

01P
  • KC 470pF 0603 5% 50V NP0
  • Package: 0603
  • Packaging: REEL PAP

YAGEO CC0402KRX7R9BB102

CC0402KRX7R9BB102

01P
  • KC 1,0nF 0402 10% 50V X7R
  • Package: 0402
  • Packaging: REEL PAP

YAGEO CC0603KRX7R9BB473

CC0603KRX7R9BB473

01P
  • KC 47nF 0603 10% 50V X7R
  • Package: 0603
  • Packaging: REEL PAP

YAGEO CC0603KRX7R9BB104

CC0603KRX7R9BB104

01P
  • KC 100nF 0603 10% 50V X7R
  • Package: 0603
  • Packaging: REEL PAP

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
Edit