CA016M0220REH-0607
![YAGEO YAGEO](https://www.rutronik24.com/images/logos/yageo_medium.png)
![YAGEO CA016M0220REH-0607](https://www.rutronik24.com/pim/supplier/yageo/medium/yageo-ca016m0220reh-0607.jpg)
image shown is a representation only
Description:
CA 220uF 16V 20% 6x8
Supplier:
YAGEO
Matchcode:
CR220U16V
Rutronik No.:
KEL15688
Unit Pack:
1000
MOQ:
10000
Packaging:
REEL PAP
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 220 µF
- V(N)
- 16 V
- Style
- SMD
- Rutronik size
- 6x8 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- Packaging
- REEL PAP
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 6,3x7,7 mm
- Addi. spec.
- 250SN
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.