BK30-400-SZ


image shown is a representation only
Description:
BK30 4A 30V Resettable
Supplier:
YAGEO
Matchcode:
BK30400SZ
Rutronik No.:
FUSE11259
Unit Pack:
500
MOQ:
500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- I(HOLD)
- 4 A
- Voltage
- 30 V
- Version
- RADIAL
- I(MAX)
- 40 A
- Pitch
- 4.6 mm
- Series
- BK30
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.