ANT1818B00AT1575S


image shown is a representation only
Description:
GPS Patch antenna SMD 18x18x2
Supplier:
YAGEO
Matchcode:
ANT1818B00AT1575S
Rutronik No.:
WIREAC1916
Unit Pack:
1
MOQ:
1
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- GNSS
- Frequency
- 1575,42 M Hz
- Impedance
- 50 Ohm
- Gain
- 2.0 dB
- Size
- 18 mm
- Packaging
- TRAY
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.