ANT1614LL00B0870A


Description:
Ceramic ant. 868MHz 16,5x14mm
Supplier:
YAGEO
Matchcode:
ANT1614LL00B0870A
Rutronik No.:
WIREAC1335
Unit Pack:
50
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- ISM
- Frequency
- 868 M Hz
- Impedance
- 50 Ohm
- Size
- 16,5 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.