ANT1204LL04RGNSSA


image shown is a representation only
Description:
SMT Antenna GNSS Quad - Omni
Supplier:
YAGEO
Matchcode:
ANT1204LL04RGNSSA
Rutronik No.:
WIREAC2715
Unit Pack:
1000
MOQ:
2000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- GNSS
- Frequency
- 1559-1610M Hz
- Impedance
- 50 Ohm
- Size
- 12 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
GNSS omnidirectional ceramic chip Antenna
High performance
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.