AHA50AFB-16R


image shown is a representation only
Description:
AHA 16R 1% 50W Aluminium Housed
Supplier:
YAGEO
Matchcode:
RWC50W16R1%
Rutronik No.:
WDR10179
Unit Pack:
126
MOQ:
252
package:
CHASSI
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 16 Ω
- Res.tolerance
- 1 %
- Power rating
- 50 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 250 °C
- Length
- 50 mm
- Width
- 29 mm
- Height
- 15.5 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- CHASSI
- IEC-Series
- E96
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.