AC0805JRX7R9BB183
image shown is a representation only
Description:
KC 18nF 0805 5% 50V X7R AECQ
Supplier:
YAGEO
Matchcode:
KC18N0805X7R050JAECQ
Rutronik No.:
KKK24739
Unit Pack:
4000
MOQ:
4000
package:
0805
Packaging:
REEL PAP
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 18n F
- Case size
- 0805
- Dielectric
- X7R
- V(N)
- 50 V
- Tolerance
- 5%
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- AUTOMOTIVE
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 2 mm
- Diameter/width
- 1,25 mm
- Height
- 0,6 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL PAP
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Package
- 0805
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.