AA0805FR-071R6L


image shown is a representation only
Description:
AS0805 1,6R 1% 0,125W AS/AUTO
Supplier:
YAGEO
Matchcode:
RC08051,6R1%
Rutronik No.:
WSR3186
Unit Pack:
5000
MOQ:
25000
package:
0805
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 1.6 Ω
- Temp.coeff.
- 200 ppm
- Res.tolerance
- 1 %
- Technology
- THICKFILM
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 150 V
- Spec.features
- AS/AUTO
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 0805
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.