911KD14J


image shown is a representation only
Description:
VDR 14mm DC=745V CL=1500V 255J
Supplier:
YAGEO
Matchcode:
VR550V14
Rutronik No.:
WVDR3170
Unit Pack:
250
MOQ:
1000
package:
14mm
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 16.5 mm
- U(AC)
- 550 V
- U(DC)
- 745 V
- U(CL)
- 1500 V
- Power rating
- 0.6 W
- Max.current
- 6000 A
- Energy
- 255 J
- Max.oper.temp.
- 105 °C
- Packaging
- BULK
- Width
- 7.5 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 34.5 mm
- Package
- 14mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.