5.0SMDJ90A/TR7


image shown is a representation only
Description:
TVS-DIODE UNI 5,0KW 90V SMD
Supplier:
YAGEO
Matchcode:
5.0SMDJ90A/TR7
Rutronik No.:
DTRL13196
Unit Pack:
500
MOQ:
5000
package:
SMD
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMD
- PowerDissipati
- 5.0 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 115.50 V
- Automotive
- NO
- Clamping voltag
- 146 V
- Stand-off V Vwm
- 90 V
- Serie
- SMDJ
- Tolerance
- 150 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.