5.0SMDJ36CA/TR13
image shown is a representation only
TVS-DIODE BI 5,0KW 36V SMD
Supplier: YAGEO
Matchcode: 5.0SMDJ36CA/TR13
Rutronik No.: DTRL13030
Unit Pack: 3000
MOQ: 3000
package: SMD
Packaging: REEL
Parameter
- Package
- SMD
- PowerDissipati
- 5.0 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 43 V
- Automotive
- NO
- Clamping voltag
- 58.1 V
- Stand-off V Vwm
- 36 V
- Serie
- SMDJ
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 36 weeks