241KD14-TR


image shown is a representation only
Description:
VDR 14mm DC=200V CL=395V 63J
Supplier:
YAGEO
Matchcode:
VR150V14
Rutronik No.:
WVDR3127
Unit Pack:
1000
MOQ:
5000
package:
14mm
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 16.5 mm
- U(AC)
- 150 V
- U(DC)
- 200 V
- U(CL)
- 395 V
- Power rating
- 0.6 W
- Max.current
- 4500 A
- Energy
- 63 J
- Max.oper.temp.
- 105 °C
- Packaging
- REEL
- Width
- 7.5 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 34.5 mm
- Package
- 14mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.