151KD20


Description:
VDR 20mm DC=125V CL=250V 70J
Supplier:
YAGEO
Matchcode:
VR95V20
Rutronik No.:
WVDR3806
Unit Pack:
250
MOQ:
1000
package:
20mm
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 23 mm
- U(AC)
- 95 V
- U(DC)
- 125 V
- U(CL)
- 250 V
- Power rating
- 1 W
- Max.current
- 6500 A
- Energy
- 70 J
- Max.oper.temp.
- 105 °C
- Packaging
- BULK
- Width
- 4.5 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 20 mm
- Package
- 20mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.