50.840.80


image shown is a representation only
Description:
H540 S Platinum Heater
Supplier:
YAGEO NEXENSOS
Matchcode:
PT12
Rutronik No.:
WPTC877
Unit Pack:
10
MOQ:
10
package:
THT
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 12 Ω
- Res.tolerance
- 0,5 %
- Max.oper.volt.
- 24 V
- Max.current
- 1 A
- Package
- THT
- Diameter
- 3,9 mm
- Pitch
- 0,25 mm
- Wire length
- 6 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- TRAY
- Technology
- PLATINUM
- Spec.features
- heater
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.