32208569


image shown is a representation only
Description:
PT1000 (FC) PLATINUM 0805 B=3850K
Supplier:
YAGEO NEXENSOS
Matchcode:
PT1000
Rutronik No.:
WPTC893
Unit Pack:
4000
MOQ:
12000
package:
0805
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 1000 Ω
- Res.tolerance
- 0,3 %
- Max.current
- 0,0003 A
- Package
- 0805
- Length
- 2,1 mm
- Width
- 1,35 mm
- Height
- 0,41 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- PLATINUM
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.