32208392

Topseller

Description:
PT100 B-CLASS M422 B=3850K
Supplier:
YAGEO NEXENSOS
Matchcode:
PT100
Rutronik No.:
WPTC950
Unit Pack:
1000
MOQ:
1000
package:
THT
Packaging:
BULK
- Resistor value
- 100 Ω
- Res.tolerance
- 0.3 %
- Package
- THT
- Diameter
- 2.1 mm
- Wire length
- 10 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.