30.500.109
![YAG NEXENS YAG NEXENS](https://www.rutronik24.com/images/logos/yag_nexens_medium.png)
Topseller
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
PT100 MT2060-C B=3850K
Supplier:
YAGEO NEXENSOS
Matchcode:
PT100
Rutronik No.:
WPTC973
Unit Pack:
100
MOQ:
100
package:
THT
Packaging:
BULK
- Resistor value
- 100 Ω
- Res.tolerance
- 0,1 %
- Package
- THT
- Diameter
- 10 mm
- Wire length
- 320 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.