SMDTF04100YA00MS00


image shown is a representation only
Description:
FC 1,0uF 250Vdc 6054 20% PET
Supplier:
WIMA
Matchcode:
FC1,0U6054250V20%
Rutronik No.:
KFO11917
Unit Pack:
500
MOQ:
1500
package:
6054
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1µ F
- U(N)
- 250 V
- Voltage type
- DC
- Tolerance
- 20 %
- Dielectric
- PET
- Test voltage
- 400 V
- Pulse immunity
- 7 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 15.3 mm
- Diameter/Width
- 13.7 mm
- Height
- 7 mm
- Style
- CHIP
- Automotive
- NO
- Package
- 6054
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.