SMDTF02470QA00KP00


image shown is a representation only
Description:
FC 47nF 250Vdc 2220 10% PET
Supplier:
WIMA
Matchcode:
FC47N2220250V10%
Rutronik No.:
KFO12469
Unit Pack:
500
MOQ:
3000
Packaging:
REEL BLI

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 47n F
- U(N)
- 250 V
- Voltage type
- DC
- Tolerance
- 10 %
- Dielectric
- PET
- Test voltage
- 400 V
- Pulse immunity
- 40 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 5.7 mm
- Diameter/Width
- 5.1 mm
- Height
- 3.5 mm
- Style
- CHIP
- Automotive
- NO
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.