SMDTC03100KA00KP00


image shown is a representation only
Description:
FC 100nF 63Vdc 1812 10% PET
Supplier:
WIMA
Matchcode:
FC100N181263V10%
Rutronik No.:
KFO12188
Unit Pack:
700
MOQ:
2800
package:
1812
Packaging:
REEL BLI

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100n F
- U(N)
- 63 V
- Voltage type
- DC
- Tolerance
- 10 %
- Dielectric
- PET
- Test voltage
- 100.8 V
- Pulse immunity
- 10 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 4.8 mm
- Diameter/Width
- 3.3 mm
- Height
- 3 mm
- Style
- CHIP
- Automotive
- NO
- Package
- 1812
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.