SMDIC02100KA00KP00


image shown is a representation only
Description:
FC 10nF 63Vdc 1812 10% PPS
Supplier:
WIMA
Matchcode:
FC10N181263V10%
Rutronik No.:
KFO10307
Unit Pack:
700
MOQ:
1400
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 10n F
- U(N)
- 63 V
- Voltage type
- DC
- Tolerance
- 10 %
- Dielectric
- PPS
- Test voltage
- 160 V
- Pulse immunity
- 25 V/µs
- T(A) max
- 140 °C
- T(A) min
- -55 °C
- Length
- 4.8 mm
- Diameter/Width
- 3.3 mm
- Height
- 3 mm
- Style
- CHIP
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.