MPY20W1330FA00MF00
image shown is a representation only
Description:
FF 3,3nF 250Vac 20% Y2 P10 MP3
Supplier:
WIMA
Matchcode:
FF3,3N1020Y2
Rutronik No.:
KFO9138
Unit Pack:
900
MOQ:
2700
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 3,3n F
- U(N)
- 250 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 10 mm
- Dielectric
- MP
- XY-class
- Y2
- Test voltage
- 2700 V
- Pulse immunity
- 500 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Length
- 13.5 mm
- Diameter/Width
- 4 mm
- Height
- 8.5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.