MKS4J032205B00JD00


image shown is a representation only
Description:
FR 220nF 630Vdc 5% P22,5 MKT
Supplier:
WIMA
Matchcode:
FR220N22,5630V5%
Rutronik No.:
KFO12196
Unit Pack:
640
MOQ:
1920
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 220n F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 22.5 mm
- Dielectric
- MKT
- Test voltage
- 1008 V
- Pulse immunity
- 17 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Design/Type
- 2-PIN
- Length
- 26.5 mm
- Diameter/Width
- 6 mm
- Height
- 15 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.