MKS2C022201A00MSSD
image shown is a representation only
Description:
FR 22nF 63V 20% P5 MKT
Supplier:
WIMA
Matchcode:
FR22N563V20%
Rutronik No.:
KFO11526
Unit Pack:
5000
MOQ:
10000
package:
5000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 22n F
- U(N)
- 63 V
- Voltage type
- DC
- Tolerance
- 20 %
- Pitch
- 5 mm
- Dielectric
- MKT
- Test voltage
- 100.8 V
- Pulse immunity
- 35 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Length
- 7.2 mm
- Diameter/Width
- 2.5 mm
- Height
- 6.5 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Package
- 5000
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.