MKS2B043301H00MC00


image shown is a representation only
Description:
FR 3,3uF 50V 20% P5 MKT
Supplier:
WIMA
Matchcode:
FR3,3U550V20%
Rutronik No.:
KFO9206
Unit Pack:
1200
MOQ:
2400
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 3,3µ F
- U(N)
- 50 V
- Voltage type
- DC
- Tolerance
- 20 %
- Pitch
- 5 mm
- Dielectric
- MKT
- Test voltage
- 80 V
- Pulse immunity
- 8 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Length
- 7.2 mm
- Diameter/Width
- 5.5 mm
- Height
- 11.5 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.