MKP4J044707G00KSSD


image shown is a representation only
Description:
FR 4,7uF 630Vdc 10% P37,5 MKP
Supplier:
WIMA
Matchcode:
FR4,7U37,5630V10%
Rutronik No.:
KFO8645
Unit Pack:
126
MOQ:
126
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 4,7µ F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 37,5 mm
- Dielectric
- MKP
- Test voltage
- 1008 V
- Pulse immunity
- 120 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Length
- 41,5 mm
- Diameter/Width
- 20 mm
- Height
- 39,5 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.