MKP1V022205I00KSC9


image shown is a representation only
Description:
FR 22nF 2500Vdc 10% P22,5 MMKP
Supplier:
WIMA
Matchcode:
FR22N22,52500V10%
Rutronik No.:
KFO11975
Unit Pack:
561
MOQ:
1122
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 22n F
- U(N)
- 2500 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 22.5 mm
- Dielectric
- MMKP
- Test voltage
- 3500 V
- Pulse immunity
- 11500 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Lead length
- 3,5+-0,5 mm
- Length
- 26.5 mm
- Diameter/Width
- 11 mm
- Height
- 21 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.